DRD10SAE vs DRD10CSETR feature comparison

DRD10SAE TE Connectivity

Buy Now Datasheet

DRD10CSETR TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS ALCOSWITCH
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.50.90.20
Actuator Type FLUSH TYPE FLUSH TYPE
Body Breadth 10 mm 10 mm
Body Height 6.02 mm 6.02 mm
Body Length or Diameter 10 mm 10 mm
Contact Current(DC)-Max 0.02 A 0.02 A
Contact (DC) Max Rating R Load .02A@20VDC .02A@20VDC
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 20000 Cycle(s) 20000 Cycle(s)
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Positions 10 10
Number of Switch Sections 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Packing Method TUBE TAPE AND REEL
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function BINARY CODED DECIMAL BCD COMPLEMENT
Switch Type ROTARY SWITCH ROTARY SWITCH
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Rohs Code No

Compare DRD10SAE with alternatives

Compare DRD10CSETR with alternatives