NCV8705MT18TCG vs MCP1725-1802E/MCVAO feature comparison

NCV8705MT18TCG onsemi

Buy Now Datasheet

MCP1725-1802E/MCVAO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI MICROCHIP TECHNOLOGY INC
Part Package Code WDFN6, 2x2, 0.65P
Package Description WDFN-6 DFN-8
Pin Count 6
Manufacturer Package Code 511BR
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.23 V 0.21 V
Input Voltage Absolute-Max 6 V 6.5 V
Input Voltage-Max 5.5 V 6 V
Input Voltage-Min 2.5 V 2.3 V
JESD-30 Code S-PDSO-N6 R-PDSO-N8
JESD-609 Code e3 e3
Length 2 mm 3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 1.836 V 1.845 V
Output Voltage1-Min 1.764 V 1.755 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC6,.08,25 SOLCC8,.08,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100 AEC-Q100; TS 16949
Seated Height-Max 0.8 mm 1 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2% 2.5%
Width 2 mm 2 mm
Base Number Matches 1 1
Rohs Code Yes
Line Regulation-Max 0.010656%
Load Regulation-Max 0.018%
Technology CMOS

Compare NCV8705MT18TCG with alternatives

Compare MCP1725-1802E/MCVAO with alternatives