NCV8518BPWR2G
vs
NCV8508D50R2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ON SEMICONDUCTOR
Part Package Code
SOIC
SOIC
Package Description
SOIC-16
SO-8
Pin Count
16
8
Manufacturer Package Code
751AG
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
Dropout Voltage1-Max
0.75 V
0.8 V
Input Voltage-Max
28 V
28 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G8
JESD-609 Code
e3
e0
Length
10.3 mm
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
16
8
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.25 A
0.25 A
Output Voltage1-Max
5.1 V
5.15 V
Output Voltage1-Min
4.9 V
4.85 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.65 mm
1.75 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2%
3%
Width
7.5 mm
3.9 mm
Base Number Matches
1
1
Compare NCV8518BPWR2G with alternatives
Compare NCV8508D50R2 with alternatives