NCV8508D50R2
vs
NCV8518CPWR2G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ON SEMICONDUCTOR
Part Package Code
SOIC
SOIC-16 WB EP
Package Description
SO-8
HSOP, SOP16,.4
Pin Count
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.8 V
0.75 V
Input Voltage-Max
28 V
28 V
Input Voltage-Min
6 V
6 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G16
JESD-609 Code
e0
e4
Length
4.9 mm
10.3 mm
Number of Functions
1
1
Number of Terminals
8
16
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.25 A
0.15 A
Output Voltage1-Max
5.15 V
5.1 V
Output Voltage1-Min
4.85 V
4.9 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
2.65 mm
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
2%
Width
3.9 mm
7.5 mm
Base Number Matches
1
1
Manufacturer Package Code
751AG
Factory Lead Time
18 Weeks
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Nom
0.356 V
Input Voltage Absolute-Max
40 V
Line Regulation-Max
0.02%
Load Regulation-Max
0.03%
Moisture Sensitivity Level
1
Number of Outputs
1
Package Equivalence Code
SOP16,.4
Packing Method
TR
Screening Level
AEC-Q100
Technology
CMOS
Compare NCV8508D50R2 with alternatives
Compare NCV8518CPWR2G with alternatives