NCV8505D2T50R4 vs MIC29201-5.0WT feature comparison

NCV8505D2T50R4 Rochester Electronics LLC

Buy Now Datasheet

MIC29201-5.0WT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC MICROCHIP TECHNOLOGY INC
Part Package Code D2PAK
Package Description TO-263, TO-220, 5-PIN
Pin Count 4
Reach Compliance Code unknown compliant
Dropout Voltage1-Max 0.6 V 0.18 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PSSO-G7 R-XSFM-T5
JESD-609 Code e0 e3
Length 10.18 mm 10.2 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 7 5
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.4 A 0.4 A
Output Voltage1-Max 5.15 V 5.2 V
Output Voltage1-Min 4.85 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-263 TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.82 mm 4.8 mm
Surface Mount YES NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 8.405 mm 9.04 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Adjustability FIXED
Dropout Voltage1-Nom 0.1 V
Input Voltage Absolute-Max 60 V
Line Regulation-Max 0.02%
Load Regulation-Max 0.015%
Number of Outputs 1
Package Equivalence Code SIP5,.12,67TB
Technology BIPOLAR
Voltage Tolerance-Max 4%

Compare MIC29201-5.0WT with alternatives