MIC29201-5.0WT
vs
MIC29201-4.8BT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICREL INC
ROCHESTER ELECTRONICS LLC
Package Description
LEAD FREE, TO-220, 5 PIN
TO-220, 5 PIN
Reach Compliance Code
not_compliant
unknown
Adjustability
FIXED
Dropout Voltage1-Max
0.75 V
0.75 V
Dropout Voltage1-Nom
0.4 V
Input Voltage Absolute-Max
60 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
4.3 V
4.3 V
JESD-30 Code
R-XSFM-T5
R-XSFM-T5
JESD-609 Code
e3
e0
Line Regulation-Max
0.02%
Load Regulation-Max
0.015%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.4 A
0.4 A
Output Voltage1-Max
5.2 V
5.044 V
Output Voltage1-Min
4.8 V
4.656 V
Output Voltage1-Nom
5 V
4.85 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
TO-220
Package Equivalence Code
SIP5,.1,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2.5%
Base Number Matches
2
3
Pbfree Code
Yes
Part Package Code
SFM
Pin Count
3
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
30