NCV8405ASTT3G vs VNN7NV04PTR-E feature comparison

NCV8405ASTT3G onsemi

Buy Now Datasheet

VNN7NV04PTR-E STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
parentfamilyid 4317734 4194592
Ihs Manufacturer ONSEMI STMICROELECTRONICS
Part Package Code SOT-223 (TO-261) 4 LEAD SOT-223
Package Description SOT-223, 4 PIN ROHS COMPLIANT, SOT-223, 5 PIN
Pin Count 4 5
Manufacturer Package Code 0.0318
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 2 Days 13 Weeks
Samacsys Description Gate Drivers SELF PROTECTED LOW SIDE F STMicroelectronics VNN7NV04PTR-E Intelligent Power Switch, OMNIFET: Fully Autoprotected Power MOSFET, 6A, 40V
Samacsys Manufacturer onsemi STMicroelectronics
Samacsys Modified On 2024-09-19 14:45:22 2024-08-07 22:43:16
Total Weight 109.99 116.661
Category CO2 Kg 12.04 12.04
CO2 1324.2795999999998 1404.59844
Compliance Temperature Grade Automotive: -40C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a) 7(a)
Candidate List Date 2024-01-23 2024-06-27
SVHC Over MCV 7439-92-1 7439-92-1
CAS Accounted for Wt 95 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 7439-92-1 7439-92-1, 1333-86-4, 1309-64-4
EFUP 50 50
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Qualifications AEC-Q100
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G4 R-PDSO-G5
JESD-609 Code e3 e3
Length 6.5 mm 6.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 5
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SINK SINK
Output Peak Current Limit-Nom 10.5 A 9 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.8 mm
Supply Voltage-Nom 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.5 mm 3.5 mm
Base Number Matches 1 1
Rohs Code Yes
kg CO2e/kg 12.04
Average Weight (mg) 126.85
CO2e (mg) 1527.274
Qualification Status Not Qualified
Turn-off Time 16 µs
Turn-on Time 2.3 µs

Compare NCV8405ASTT3G with alternatives

Compare VNN7NV04PTR-E with alternatives