NCV81071CZR2G vs UCC27525DSDR feature comparison

NCV81071CZR2G onsemi

Buy Now Datasheet

UCC27525DSDR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code MSOP-8 EP SON
Manufacturer Package Code 846AM
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi Texas Instruments
High Side Driver NO NO
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code S-PDSO-G8 S-PDSO-N8
JESD-609 Code e4 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1 2
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 140 °C 140 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 5 A 5 A
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HVSON
Package Equivalence Code TSSOP8,.19 SOLCC8,.12,25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 0.8 mm
Supply Current-Max 3 mA
Supply Voltage-Max 20 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Turn-off Time 0.029 µs 0.023 µs
Turn-on Time 0.029 µs 0.023 µs
Width 3 mm 3 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description 3 X 3 MM, GREEN, PLASTIC, WSON-8
Pin Count 8
Number of Channels 2
Output Current-Max 5 A
Qualification Status Not Qualified
Technology BICMOS

Compare NCV81071CZR2G with alternatives

Compare UCC27525DSDR with alternatives