NCV7351FD13R2G
vs
TCAN1042HGVDQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
TEXAS INSTRUMENTS INC
Part Package Code
SOIC-8
Package Description
SOIC-8
SOP,
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
1 Week, 3 Days
Samacsys Manufacturer
onsemi
Texas Instruments
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e4
Length
4.927 mm
4.905 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.727 mm
1.75 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
CAN FD TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.937 mm
3.895 mm
Base Number Matches
1
1
Rohs Code
No
ECCN Code
EAR99
Data Rate
5000 Mbps
Number of Channels
1
Number of Transceivers
1
Supply Current-Max
110 mA
Compare NCV7351FD13R2G with alternatives
Compare TCAN1042HGVDQ1 with alternatives