-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAN/CAN FD Transceiver, High Speed with Vio pin; CAN FD Compliant, SOIC-8, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0732
|
Newark | Can Fd Hs Can Transc (Vio)/ Reel |Onsemi NCV7351FD13R2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3000 |
|
$0.1750 | Buy Now |
DISTI #
488-NCV7351FD13R2GCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3063 In Stock |
|
$0.4376 / $1.7600 | Buy Now |
DISTI #
31AC0732
|
Avnet Americas | CAN FD HS CAN TRANSC (VIO - Bulk (Alt: 31AC0732) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 3000 Partner Stock |
|
$0.4560 / $0.4700 | Buy Now |
DISTI #
NCV7351FD13R2G
|
Avnet Americas | CAN FD HS CAN TRANSC (VIO - Tape and Reel (Alt: NCV7351FD13R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.4446 / $0.4761 | Buy Now |
DISTI #
863-NCV7351FD13R2G
|
Mouser Electronics | CAN Interface IC CAN FD HS CANANSC RoHS: Compliant | 12193 |
|
$0.4470 / $1.3400 | Buy Now |
DISTI #
V36:1790_16565050
|
Arrow Electronics | CAN 1Mbps Normal/Silent 5V Automotive AEC-Q100 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks Date Code: 2336 | Americas - 3000 |
|
$0.4098 / $0.4290 | Buy Now |
|
Onlinecomponents.com | CAN/CAN FD Transceiver, High Speed with Vio pin, CAN FD Compliant | 0 |
|
$0.4346 / $0.9103 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.7700 / $1.5400 | Buy Now | |
DISTI #
NCV7351FD13R2G
|
Avnet Silica | CAN FD HS CAN TRANSC (VIO (Alt: NCV7351FD13R2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV7351FD13R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV7351FD13R2G
onsemi
CAN/CAN FD Transceiver, High Speed with Vio pin; CAN FD Compliant, SOIC-8, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 1 Week, 3 Days | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.927 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.937 mm |
This table gives cross-reference parts and alternative options found for NCV7351FD13R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV7351FD13R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1057GT/3 | DATACOM, INTERFACE CIRCUIT | NXP Semiconductors | NCV7351FD13R2G vs TJA1057GT/3 |
TCAN1042HGVDQ1 | Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | NCV7351FD13R2G vs TCAN1042HGVDQ1 |
TCAN1042HVDQ1 | Automotive 70-V bus-fault-protected CAN transceiver with I/O level shifting and flexible data-rate 8-SOIC -55 to 125 | Texas Instruments | NCV7351FD13R2G vs TCAN1042HVDQ1 |
TCAN1042VDQ1 | Automotive fault-protected CAN transceiver with I/O level shifting and flexible data-rate 8-SOIC -55 to 125 | Texas Instruments | NCV7351FD13R2G vs TCAN1042VDQ1 |
TCAN1051GVDQ1 | Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | NCV7351FD13R2G vs TCAN1051GVDQ1 |
TCAN1051HGVDRQ1 | Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | NCV7351FD13R2G vs TCAN1051HGVDRQ1 |
HVDA551QDRQ1 | Automotive 5-V CAN Transceiver with I/O Level Adapting and Low-Power Mode Supply Optimization 8-SOIC -40 to 125 | Texas Instruments | NCV7351FD13R2G vs HVDA551QDRQ1 |
TCAN1042GVDQ1 | Automotive fault-protected CAN transceiver with I/O level shifting and 5-Mbps flexible data-rate 8-SOIC -55 to 125 | Texas Instruments | NCV7351FD13R2G vs TCAN1042GVDQ1 |
TCAN1042HVDR | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | NCV7351FD13R2G vs TCAN1042HVDR |
TCAN1042HGVD | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | NCV7351FD13R2G vs TCAN1042HGVD |