NCV317MBDTG
vs
LM317MADTRKG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
DPAK (SINGLE GAUGE) TO-252
DPAK (SINGLE GAUGE) TO-252
Package Description
DPAK-4
DPAK-4
Pin Count
3
3
Manufacturer Package Code
369C
369C
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1999-01-01
1998-06-02
Samacsys Manufacturer
onsemi
onsemi
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Nom
3 V
3 V
Input-Output Voltage Differential-Max
40 V
40 V
Input-Output Voltage Differential-Min
3 V
3 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e3
e3
Length
6.54 mm
6.54 mm
Line Regulation-Max (%/V)
0.07
0.07
Load Regulation-Max(%)
1.5%
1.5%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
37 V
37 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
RAIL
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
AEC-Q100
Seated Height-Max
2.38 mm
2.38 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.29 mm
2.29 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
6.095 mm
6.095 mm
Base Number Matches
1
1
Factory Lead Time
13 Weeks
Compare NCV317MBDTG with alternatives
Compare LM317MADTRKG with alternatives