LM317MADTRKG
vs
KA317MR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DPAK (SINGLE GAUGE) TO-252
TO-252
Package Description
DPAK-4
TO-220, SMSIP3H,.38,90TB
Pin Count
3
3
Manufacturer Package Code
369C
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
13 Weeks
Date Of Intro
1998-06-02
Samacsys Manufacturer
onsemi
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Nom
3 V
3 V
Input-Output Voltage Differential-Max
40 V
40 V
Input-Output Voltage Differential-Min
3 V
3 V
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e3
e0
Length
6.54 mm
Line Regulation-Max (%/V)
0.07
0.07
Load Regulation-Max(%)
1.5%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
37 V
37 V
Output Voltage1-Min
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-220
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.38 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.29 mm
2.3 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Width
6.095 mm
Base Number Matches
1
2
Rohs Code
No
Compare LM317MADTRKG with alternatives
Compare KA317MR with alternatives