NCV2575D2T-5R4G vs LM2575-5.0BT feature comparison

NCV2575D2T-5R4G onsemi

Buy Now Datasheet

LM2575-5.0BT Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code End Of Life Active
parentfamilyid 2136657
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code 5 LEAD D2PAK SFM
Package Description D2PAK-5 TO-220, 5 PIN
Pin Count 5 3
Manufacturer Package Code 936A-02
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Description Buck Converter, Switching Regulator, Adjustable Output Voltage, 1.0 A 5.0 V
Samacsys Manufacturer onsemi
Samacsys Modified On 2024-09-19 14:45:22
Total Weight 1617.9136
Category CO2 Kg 12.04 12.04
CO2 19479.679744
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 96
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0, 1333-86-4
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 4.75 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XSSO-G5 R-XSFM-T5
JESD-609 Code e3 e0
Length 10.02 mm
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.2 A 3.2 A
Output Voltage-Nom 3.3 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SOP TO-220
Package Equivalence Code SMSIP5H,.54,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 4.572 mm
Surface Mount YES NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.702 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Width 9.1945 mm
Base Number Matches 1 3

Compare NCV2575D2T-5R4G with alternatives

Compare LM2575-5.0BT with alternatives