NCU18XH103F60RB
vs
NTCG163JF103FTDS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
TDK CORP
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
Factory Lead Time
22 Weeks
10 Weeks
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2020-01-16
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.40
CMRT V3.02
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.8 mm
0.8 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, PAPER, 7 INCH
TR, PUNCHED PAPER, 7 INCH
Reference Standard
CUL; UL
AEC-Q200
Resistance
10000 Ω
10000 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Thermal Sensitivity Index
3380 K
3453 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
1%
1%
Working Voltage
5 V
Base Number Matches
1
1
Pbfree Code
Yes
Total Weight
4.292
CO2
19.48568
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1313-99-1, 7440-02-0
EFUP
e
Qualifications
AEC-Q200
JESD-609 Code
e3
Package Shape
RECTANGULAR PACKAGE
Technology
METAL OXIDE
Terminal Finish
MATTE TIN OVER NICKEL
Compare NCU18XH103F60RB with alternatives
Compare NTCG163JF103FTDS with alternatives