NTCG163JF103FTDS vs TSN06FT1033435 feature comparison

NTCG163JF103FTDS TDK Corporation

Buy Now Datasheet

TSN06FT1033435 TA-I Technology Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP TA-I TECHNOLOGY CO LTD
Package Description CHIP CHIP, 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Factory Lead Time 10 Weeks
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.8 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TAPE, PAPER
Reference Standard AEC-Q200
Resistance 10000 Ω 10000 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount YES YES
Technology METAL OXIDE
Terminal Finish MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermal Sensitivity Index 3453 K 3435 K
Tolerance 1% 1%
Base Number Matches 1 1
Rated Power Dissipation (P) 0.1 W
Rated Temperature 25 °C
Thermistor Application TEMPERATURE COMPENSATION

Compare NTCG163JF103FTDS with alternatives

Compare TSN06FT1033435 with alternatives