NCS20072DMR2G
vs
OPA2170AIDCUT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
TEXAS INSTRUMENTS INC
Part Package Code
Micro8
SOIC
Package Description
MSOP-8
GREEN, VSSOP-8
Manufacturer Package Code
846A-02
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
25 Weeks
Samacsys Manufacturer
onsemi
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0015 µA
0.0035 µA
Common-mode Reject Ratio-Nom
125 dB
120 dB
Input Offset Voltage-Max
4000 µV
1800 µV
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e4
Length
3 mm
2.3 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.1 mm
0.9 mm
Slew Rate-Nom
2.7 V/us
0.4 V/us
Supply Voltage Limit-Max
40 V
20 V
Supply Voltage-Nom (Vsup)
5 V
18 V
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
3200
1200
Width
3 mm
2 mm
Base Number Matches
1
1
Rohs Code
Yes
Pin Count
8
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.000015 µA
Common-mode Reject Ratio-Min
104 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.0035 µA
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-18 V
Package Equivalence Code
TSSOP8,.12,20
Packing Method
TR
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Supply Current-Max
0.29 mA
Voltage Gain-Min
316000
Wideband
NO
Compare NCS20072DMR2G with alternatives
Compare OPA2170AIDCUT with alternatives