-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0451
|
Newark | Opamp, 3Mhz, -40 To 125Deg, No. Of Channels:2Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:2.7V To 36V, ± 1.35V To ± 18V, Ic Case/Package:Micro, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Onsemi NCS20072DMR2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.4760 | Buy Now |
DISTI #
488-NCS20072DMR2GCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11144 In Stock |
|
$0.3607 / $0.9600 | Buy Now |
DISTI #
NCS20072DMR2G
|
Avnet Americas | OP Amp Dual GP R-R O/P 36V 8-Pin MSOP T/R - Tape and Reel (Alt: NCS20072DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3859 / $0.4320 | Buy Now |
DISTI #
863-NCS20072DMR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps R2R DUAL AMPLIFIER RoHS: Compliant | 57649 |
|
$0.3600 / $0.9500 | Buy Now |
|
Future Electronics | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-Micro, IC OPAMP GP 2 CIRCUIT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.3900 | Buy Now |
|
Future Electronics | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-Micro, IC OPAMP GP 2 CIRCUIT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3900 | Buy Now |
|
Rochester Electronics | NCS20072 - R2R Dual Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$0.3570 / $0.4200 | Buy Now |
DISTI #
NCS20072DMR2G
|
Avnet Americas | OP Amp Dual GP R-R O/P 36V 8-Pin MSOP T/R - Tape and Reel (Alt: NCS20072DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3859 / $0.4320 | Buy Now |
DISTI #
NCS20072DMR2G
|
Avnet Asia | OP Amp Dual GP R-R O/P 36V 8-Pin MSOP T/R (Alt: NCS20072DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.3388 / $0.3790 | Buy Now |
DISTI #
NCS20072DMR2G
|
Avnet Silica | OP Amp Dual GP R-R O/P 36V 8-Pin MSOP T/R (Alt: NCS20072DMR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS20072DMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS20072DMR2G
onsemi
Operational Amplifier, Wide supply range, 3 MHz CMOS Op-Amp, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MSOP-8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.7 V/us | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3200 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NCS20072DMR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCS20072DMR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC2272MDREP | DUAL OP-AMP, 3000uV OFFSET-MAX, 2.25MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | NCS20072DMR2G vs TLC2272MDREP |
TS912BIYD | Low power with CMOS inputs | STMicroelectronics | NCS20072DMR2G vs TS912BIYD |
AD8639WARZ | 16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier | Analog Devices Inc | NCS20072DMR2G vs AD8639WARZ |
OPA2171AIDR | Dual, 36-V, 3-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | NCS20072DMR2G vs OPA2171AIDR |
AD8639WARZ-R7 | 16V Dual Auto-Zero, Rail-to-Rail Output, Precision Amplifier | Analog Devices Inc | NCS20072DMR2G vs AD8639WARZ-R7 |
TLC2272AQDRG4Q1 | Automotive Catalog Advanced LinCMOS™ Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | NCS20072DMR2G vs TLC2272AQDRG4Q1 |
OPA2170AIDR | Dual, 36-V, 1.2-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | NCS20072DMR2G vs OPA2170AIDR |
OPA2170AID | Dual, 36-V, 1.2-MHz, low-power operational amplifier 8-SOIC -40 to 125 | Texas Instruments | NCS20072DMR2G vs OPA2170AID |
TLV2372IDRG4 | Dual, 16-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | NCS20072DMR2G vs TLV2372IDRG4 |
TLC2272AQDRQ1 | Automotive Catalog Advanced LinCMOS™ Rail-to-Rail Operational Amplifiers 8-SOIC -40 to 125 | Texas Instruments | NCS20072DMR2G vs TLC2272AQDRQ1 |