NCP7662P
vs
5962-8956201XA
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
MICROSS MINCO LLC
|
Part Package Code |
DIP
|
BCY
|
Package Description |
DIP,
|
, CAN8,.23
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHED CAPACITOR REGULATOR
|
SWITCHED CAPACITOR REGULATOR
|
Input Voltage-Max |
15 V
|
15 V
|
Input Voltage-Min |
1.5 V
|
3.5 V
|
Input Voltage-Nom |
5 V
|
7 V
|
JESD-30 Code |
R-PDIP-T8
|
O-MBCY-W8
|
Length |
9.78 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
DIP
|
BCY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.45 mm
|
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
DOUBLER INVERTER
|
|
Switching Frequency-Max |
35 kHz
|
40 kHz
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Width |
7.62 mm
|
|
Base Number Matches |
4
|
3
|
Control Mode |
|
VOLTAGE-MODE
|
JESD-609 Code |
|
e0
|
Output Current-Max |
|
0.1 A
|
Package Equivalence Code |
|
CAN8,.23
|
Screening Level |
|
MIL-STD-883
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare NCP7662P with alternatives
Compare 5962-8956201XA with alternatives