5962-8956201XA
vs
CAT660ELA
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSS MINCO LLC
|
ON SEMICONDUCTOR
|
Part Package Code |
BCY
|
DIP
|
Package Description |
, CAN8,.23
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHED CAPACITOR REGULATOR
|
SWITCHED CAPACITOR CONVERTER
|
Control Mode |
VOLTAGE-MODE
|
|
Input Voltage-Max |
15 V
|
5.5 V
|
Input Voltage-Min |
3.5 V
|
1.5 V
|
Input Voltage-Nom |
7 V
|
5 V
|
JESD-30 Code |
O-MBCY-W8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Current-Max |
0.1 A
|
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Code |
BCY
|
DIP
|
Package Equivalence Code |
CAN8,.23
|
DIP8,.3
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
40 kHz
|
|
Technology |
BIPOLAR
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
DUAL
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
4 Weeks
|
Length |
|
9.27 mm
|
Output Voltage-Nom |
|
-5.5 V
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
5.33 mm
|
Switcher Configuration |
|
DOUBLER INVERTER
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare 5962-8956201XA with alternatives
Compare CAT660ELA with alternatives