NCP561SN33T1G
vs
MCP1702-3002E/TO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
MICROCHIP TECHNOLOGY INC
Part Package Code
TSOP-5
Package Description
TSSOP, TSOP5/6,.11,37
Pin Count
5
Manufacturer Package Code
483
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
Microchip
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.2 V
0.975 V
Dropout Voltage1-Nom
0.13 V
0.625 V
Input Voltage Absolute-Max
6 V
14.5 V
Input Voltage-Max
6 V
13.2 V
Input Voltage-Min
4.3 V
4.065 V
JESD-30 Code
R-PDSO-G5
O-PBCY-T3
JESD-609 Code
e3
e3
Length
3 mm
Line Regulation-Max
0.02%
0.082215%
Load Regulation-Max
0.06%
0.075%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
0.25 A
Output Voltage1-Max
3.366 V
3.06 V
Output Voltage1-Min
2.234 V
2.94 V
Output Voltage1-Nom
3.3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TO-92
Package Equivalence Code
TSOP5/6,.11,37
SIP3,.1,50
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CYLINDRICAL
Packing Method
TR
BAG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
NO
Technology
CMOS
CMOS
Terminal Finish
TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.95 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
2%
Width
1.5 mm
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
7 Weeks
Operating Temperature TJ-Min
-40 °C
Screening Level
TS 16949
Compare NCP561SN33T1G with alternatives
Compare MCP1702-3002E/TO with alternatives