NCP5355DR2
vs
NCP5355DR2G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
SOIC-8 Narrow Body
SOIC-8 Narrow Body
Pin Count
8
8
Manufacturer Package Code
751-07
751-07
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Samacsys Manufacturer
onsemi
onsemi
High Side Driver
YES
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Output Peak Current Limit-Nom
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max
13.2 V
13.2 V
Supply Voltage-Min
9.2 V
9.2 V
Supply Voltage-Nom
12 V
12 V
Supply Voltage1-Max
26 V
26 V
Supply Voltage1-Min
9.2 V
9.2 V
Supply Voltage1-Nom
12 V
12 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Turn-off Time
0.055 µs
Turn-on Time
0.06 µs
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Compare NCP5355DR2 with alternatives
Compare NCP5355DR2G with alternatives