NCP5181PG
vs
UA9636ATC
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
8 LEAD PDIP
|
|
Package Description |
DIP-8
|
DIP, DIP8,.3
|
Pin Count |
8
|
|
Manufacturer Package Code |
626-05
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
2 Days
|
|
Samacsys Manufacturer |
onsemi
|
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
LINE DRIVER
|
JESD-609 Code |
e3
|
e0
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Differential Output |
|
NO
|
Driver Number of Bits |
|
2
|
High Level Input Current-Max |
|
0.00001 A
|
Input Characteristics |
|
STANDARD
|
Interface Standard |
|
EIA-423
|
JESD-30 Code |
|
R-PDIP-T8
|
Length |
|
9.817 mm
|
Number of Functions |
|
2
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Out Swing-Min |
|
8 V
|
Output Characteristics |
|
TOTEM-POLE
|
Output Polarity |
|
INVERTED
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP8,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Max |
|
13.2 V
|
Supply Voltage-Min |
|
10.8 V
|
Supply Voltage-Nom |
|
12 V
|
Supply Voltage1-Max |
|
-13.2 V
|
Supply Voltage1-Min |
|
-10.8 V
|
Supply Voltage1-Nom |
|
-12 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Transmit Delay-Max |
|
140000 ns
|
Width |
|
7.62 mm
|
|
|
|
Compare NCP5181PG with alternatives
Compare UA9636ATC with alternatives