NCP512SQ31T2G vs NCP562SQ30T1 feature comparison

NCP512SQ31T2G onsemi

Buy Now Datasheet

NCP562SQ30T1 onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SC-88A (SC-70-5 / SOT-353) SOIC
Package Description SC-70, SC-88A, SOT-353, 5 PIN SC-82AB, SC-70, 4 PIN
Pin Count 5 4
Manufacturer Package Code 419A-02
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.3 V 0.35 V
Dropout Voltage1-Nom 0.17 V 0.2 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4.1 V 4 V
JESD-30 Code R-PDSO-G5 R-PDSO-G4
JESD-609 Code e3 e0
Length 2 mm 2 mm
Load Regulation-Max 0.0632% 0.04%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 4
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.08 A 0.08 A
Output Voltage1-Max 3.193 V 3.06 V
Output Voltage1-Min 3.007 V 2.94 V
Output Voltage1-Nom 3.1 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP
Package Equivalence Code TSSOP5/6,.08 SOT-343R
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 3% 2%
Width 1.25 mm 1.25 mm
Base Number Matches 1 2
Rohs Code No
Line Regulation-Max 0.02%

Compare NCP512SQ31T2G with alternatives

Compare NCP562SQ30T1 with alternatives