NCP502SQ15T2G
vs
LD59015C15R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
STMICROELECTRONICS
Part Package Code
SC-88A (SC-70-5 / SOT-353)
SC-70
Package Description
SC-70, 5 PIN
SOT-323, 5 PIN
Pin Count
5
5
Manufacturer Package Code
419A-02
SOT323
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
20 Weeks
Samacsys Manufacturer
onsemi
STMicroelectronics
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.9 V
Dropout Voltage1-Nom
1.5 V
0.15 V
Input Voltage Absolute-Max
12 V
7 V
Input Voltage-Max
12 V
5.5 V
Input Voltage-Min
2.5 V
2.3 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2 mm
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.08 A
0.15 A
Output Voltage1-Max
1.545 V
1.527 V
Output Voltage1-Min
1.455 V
1.473 V
Output Voltage1-Nom
1.5 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
3%
1.8%
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Rohs Code
Yes
Load Regulation-Max
0.002235%
Operating Temperature TJ-Min
-40 °C
Compare NCP502SQ15T2G with alternatives
Compare LD59015C15R with alternatives