-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 mA low noise high PSRR linear voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13240-1-ND
|
DigiKey | IC REG LIN 1.5V 150MA SOT323-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2810 In Stock |
|
$0.2871 / $0.8600 | Buy Now |
DISTI #
LD59015C15R
|
Avnet Americas | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-323 T/R - Tape and Reel (Alt: LD59015C15R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3172 / $0.3309 | Buy Now |
DISTI #
511-LD59015C15R
|
Mouser Electronics | LDO Voltage Regulators 150 mA 2.3 to 5.5V 1.5V 80dB 10Khz RoHS: Compliant | 2960 |
|
$0.2980 / $0.8600 | Buy Now |
|
STMicroelectronics | 150 mA low noise high PSRR linear voltage regulator RoHS: Compliant Min Qty: 1 | 2960 |
|
$0.4500 / $0.8400 | Buy Now |
|
Future Electronics | SOT 323 5LDS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3050 / $0.3150 | Buy Now |
|
Bristol Electronics | 2956 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.5V, BICMOS, PDSO5 | 27000 |
|
$0.2229 / $0.6369 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.5V, BICMOS, PDSO5 | 2364 |
|
$0.3715 / $1.0615 | Buy Now |
DISTI #
LD59015C15R
|
Avnet Americas | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-323 T/R - Tape and Reel (Alt: LD59015C15R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3172 / $0.3309 | Buy Now |
DISTI #
LD59015C15R
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.5V, 0.15A, SOT323-5L Min Qty: 1 | 0 |
|
$0.3840 / $0.8510 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LD59015C15R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD59015C15R
STMicroelectronics
150 mA low noise high PSRR linear voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Regulation-Max | 0.002235% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.527 V | |
Output Voltage1-Min | 1.473 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.8% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LD59015C15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD59015C15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP4681DSQ15T1G | Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA 1.5 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | LD59015C15R vs NCP4681DSQ15T1G |
NCP502SQ15T2G | LDO Regulator, 80 mA, Low Iq Vout: 1.5 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | LD59015C15R vs NCP502SQ15T2G |
NCP502SQ15T1 | 1.5V FIXED POSITIVE LDO REGULATOR, 1.9V DROPOUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | LD59015C15R vs NCP502SQ15T1 |