NCP4625DSN30T1G vs NCP4620DSN30T1G feature comparison

NCP4625DSN30T1G onsemi

Buy Now Datasheet

NCP4620DSN30T1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOT-23 5 LEAD SOT-23 5 LEAD
Package Description SOT-23, 5 PIN SOT-23, 5 PIN
Pin Count 5 5
Manufacturer Package Code 1212-01 1212-01
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi onsemi
Adjustability FIXED
Dropout Voltage1-Max 0.85 V 0.48 V
Dropout Voltage1-Nom 0.6 V 0.3 V
Input Voltage Absolute-Max 12 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 3.5 V 3.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.039%
Load Regulation-Max 0.07% 0.04%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A 0.15 A
Output Voltage1-Max 3.03 V 3.069 V
Output Voltage1-Min 2.97 V 2.922 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tolerance-Max 1% 2.6%
Width 1.65 mm 1.65 mm
Base Number Matches 1 1
Technology CMOS

Compare NCP4625DSN30T1G with alternatives

Compare NCP4620DSN30T1G with alternatives