NCP4620DSN30T1G vs NCP4625DSN50T1G feature comparison

NCP4620DSN30T1G onsemi

Buy Now Datasheet

NCP4625DSN50T1G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOT-23 5 LEAD SOT-23 5 LEAD
Package Description SOT-23, 5 PIN SOT-23, 5 PIN
Pin Count 5 5
Manufacturer Package Code 1212-01 1212-01
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi onsemi
Dropout Voltage1-Max 0.48 V 0.75 V
Dropout Voltage1-Nom 0.3 V 0.5 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 3.5 V 5.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.04% 0.07%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.15 A 0.3 A
Output Voltage1-Max 3.069 V 5.05 V
Output Voltage1-Min 2.922 V 4.95 V
Output Voltage1-Nom 3 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology CMOS
Terminal Finish Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tolerance-Max 2.6% 1%
Width 1.65 mm 1.65 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Adjustability FIXED
Input Voltage Absolute-Max 12 V
Line Regulation-Max 0.045%
Number of Outputs 1
Operating Temperature TJ-Min -40 °C
Packing Method TR

Compare NCP4620DSN30T1G with alternatives

Compare NCP4625DSN50T1G with alternatives