NCP4625DSN18T1G
vs
NCP4620HSQ15T1G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
SOT-23 5 LEAD
SC-88A (SC-70-5 / SOT-353)
Package Description
SOT-23, 5 PIN
SC-70, 5 PIN
Pin Count
5
5
Manufacturer Package Code
1212-01
419A-02
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
1.3 V
1.1 V
Dropout Voltage1-Nom
0.98 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
10 V
10 V
Input Voltage-Min
2.6 V
2.6 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.9 mm
2 mm
Line Regulation-Max
0.027%
Load Regulation-Max
0.07%
0.04%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
0.15 A
Output Voltage1-Max
1.818 V
1.535 V
Output Voltage1-Min
1.782 V
1.46 V
Output Voltage1-Nom
1.8 V
1.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
1.1 mm
Surface Mount
YES
YES
Terminal Finish
TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Tolerance-Max
1%
2.7%
Width
1.65 mm
1.25 mm
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Technology
CMOS
Compare NCP4625DSN18T1G with alternatives
Compare NCP4620HSQ15T1G with alternatives