NCP4620HSQ12T1G
vs
NCP4625DSN18T1G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
SC-88A (SC-70-5 / SOT-353)
SOT-23 5 LEAD
Package Description
SC-70, 5 PIN
SOT-23, 5 PIN
Pin Count
5
5
Manufacturer Package Code
419A-02
1212-01
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
onsemi
Dropout Voltage1-Max
1.4 V
1.3 V
Input Voltage-Max
10 V
10 V
Input Voltage-Min
2.6 V
2.6 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2 mm
2.9 mm
Load Regulation-Max
0.04%
0.07%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
150 °C
150 °C
Output Current1-Max
0.15 A
0.3 A
Output Voltage1-Max
1.235 V
1.818 V
Output Voltage1-Min
1.16 V
1.782 V
Output Voltage1-Nom
1.2 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.45 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
Tin (Sn)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tolerance-Max
3.3%
1%
Width
1.25 mm
1.65 mm
Base Number Matches
1
1
Adjustability
FIXED
Dropout Voltage1-Nom
0.98 V
Input Voltage Absolute-Max
12 V
Line Regulation-Max
0.027%
Number of Outputs
1
Operating Temperature TJ-Min
-40 °C
Package Equivalence Code
TSOP5/6,.11,37
Packing Method
TR
Compare NCP4620HSQ12T1G with alternatives
Compare NCP4625DSN18T1G with alternatives