NCP4589DSQ18T1G
vs
RP200Q192BTR-FE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SC-88A (SC-70-5 / SOT-353)
SOIC
Package Description
LEAD FREE, SOT-353, SC-88A, SC-70, 5 PIN
TSSOP,
Pin Count
5
5
Manufacturer Package Code
419A-02
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Dropout Voltage1-Max
0.5 V
0.5 V
Dropout Voltage1-Nom
0.34 V
0.34 V
Input Voltage-Max
5.25 V
5.25 V
Input Voltage-Min
1.4 V
1.4 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Load Regulation-Max
0.08%
0.02%
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
1.83 V
1.93 V
Output Voltage1-Min
1.75 V
1.85 V
Output Voltage1-Nom
1.8 V
1.9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
5
Voltage Tolerance-Max
2.8%
2.6%
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Rohs Code
Yes
Moisture Sensitivity Level
1
Packing Method
TR
Compare NCP4589DSQ18T1G with alternatives
Compare RP200Q192BTR-FE with alternatives