NCP4589DSQ18T1G vs RP200K191D-TR feature comparison

NCP4589DSQ18T1G onsemi

Buy Now Datasheet

RP200K191D-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SC-88A (SC-70-5 / SOT-353) DFN
Package Description LEAD FREE, SOT-353, SC-88A, SC-70, 5 PIN DFN-6
Pin Count 5 6
Manufacturer Package Code 419A-02
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Dropout Voltage1-Max 0.5 V 0.5 V
Dropout Voltage1-Nom 0.34 V
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 1.4 V 1.4 V
JESD-30 Code R-PDSO-G5 S-XDSO-N6
JESD-609 Code e3 e4
Length 2 mm 1.2 mm
Load Regulation-Max 0.08%
Number of Functions 1 1
Number of Terminals 5 6
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A
Output Voltage1-Max 1.83 V
Output Voltage1-Min 1.75 V
Output Voltage1-Nom 1.8 V 1.9 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP VSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 0.4 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tolerance-Max 2.8%
Width 1.25 mm 1.2 mm
Base Number Matches 1 3
Rohs Code Yes
Moisture Sensitivity Level 1
Packing Method TR

Compare NCP4589DSQ18T1G with alternatives

Compare RP200K191D-TR with alternatives