NCP4421T
vs
TC4421ESM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MICROCHIP TECHNOLOGY INC
Part Package Code
SFM
SOIC
Package Description
TO-220, 5 PIN
0.208 INCH, PLASTIC, SO-8
Pin Count
3
8
Reach Compliance Code
unknown
compliant
High Side Driver
YES
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PSFM-T5
R-PDSO-G8
JESD-609 Code
e0
e3
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
9 A
9 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Qualification Status
COMMERCIAL
Not Qualified
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
NO
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Turn-off Time
0.08 µs
0.2 µs
Turn-on Time
0.08 µs
0.2 µs
Base Number Matches
2
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Input Characteristics
SCHMITT TRIGGER
Length
5.26 mm
Output Characteristics
TOTEM-POLE
Output Polarity
INVERTED
Package Code
SOP
Package Equivalence Code
SOP8,.3
Screening Level
TS 16949
Seated Height-Max
2.03 mm
Supply Current-Max
3 mA
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Terminal Pitch
1.27 mm
Width
5.25 mm
Compare TC4421ESM with alternatives