NCP4421T
vs
NCP4422P
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SFM
DIP
Package Description
TO-220, 5 PIN
PLASTIC, DIP-8
Pin Count
3
8
Reach Compliance Code
unknown
unknown
High Side Driver
YES
YES
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PSFM-T5
R-PDIP-T8
JESD-609 Code
e0
e0
Moisture Sensitivity Level
NOT SPECIFIED
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
9 A
9 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Peak Reflow Temperature (Cel)
235
NOT SPECIFIED
Qualification Status
COMMERCIAL
COMMERCIAL
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Turn-off Time
0.08 µs
0.08 µs
Turn-on Time
0.08 µs
0.08 µs
Base Number Matches
2
2
Length
9.78 mm
Package Code
DIP
Seated Height-Max
4.45 mm
Terminal Pitch
2.54 mm
Width
7.62 mm