NCP302HSN15T1 vs MC33464N-45CTR feature comparison

NCP302HSN15T1 Rochester Electronics LLC

Buy Now Datasheet

MC33464N-45CTR onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ON SEMICONDUCTOR
Part Package Code TSOP SOT-23
Package Description TSSOP, PLASTIC, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code unknown not_compliant
Additional Feature DETECTION THRESHOLD VOLTAGE IS 1.5V RESET THRESHOLD VOLTAGE IS 4.5V
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 3 mm 2.9 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.1 mm 1.4 mm
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 0.8 V 0.7 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.5 mm 1.65 mm
Base Number Matches 2 3
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSOP5/6,.11,37
Supply Current-Max (Isup) 0.004 mA
Technology CMOS
Threshold Voltage-Nom +4.5V

Compare NCP302HSN15T1 with alternatives

Compare MC33464N-45CTR with alternatives