NCP302HSN15T1 vs MC33464N-27ATR feature comparison

NCP302HSN15T1 onsemi

Buy Now Datasheet

MC33464N-27ATR Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code TSOP SOT-23
Package Description SC-59, TSOT-23, TSOP-5 PLASTIC, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N RESET THRESHOLD VOLTAGE IS 2.7V
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 3 mm 2.9 mm
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.1 mm 1.4 mm
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 0.8 V 0.7 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +1.5V
Width 1.5 mm 1.65 mm
Base Number Matches 2 4
Pbfree Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NCP302HSN15T1 with alternatives

Compare MC33464N-27ATR with alternatives