NCP301LSN44T1 vs MC33465N-45ATR feature comparison

NCP301LSN44T1 Rochester Electronics LLC

Buy Now Datasheet

MC33465N-45ATR Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code TSOP SOT-23
Package Description PLASTIC, SC-59, SOT-23, TSOP-5 LSSOP,
Pin Count 5 5
Reach Compliance Code unknown unknown
Category CO2 Kg 12.04 12.04
Additional Feature DETECTION THRESHOLD VOLTAGE IS 4.4V
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 3 mm 2.9 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.1 mm 1.4 mm
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 1.5 mm 1.65 mm
Base Number Matches 2 4
ECCN Code EAR99
HTS Code 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 17.5
CO2e (mg) 210.7
Compliance Temperature Grade Industrial: -40C to +85C
Package Equivalence Code TSOP5/6,.11,37
Supply Current-Max (Isup) 0.011 mA
Technology CMOS

Compare NCP301LSN44T1 with alternatives

Compare MC33465N-45ATR with alternatives