MC33465N-45ATR vs NCP302LSN24T1 feature comparison

MC33465N-45ATR onsemi

Buy Now Datasheet

NCP302LSN24T1 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS INC
Part Package Code SOT-23 TSOP
Package Description PLASTIC, SOT-23, 5 PIN TSSOP,
Pin Count 5 5
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 2.9 mm 3 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235 235
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.4 mm 1.1 mm
Supply Current-Max (Isup) 0.011 mA
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 0.7 V 0.8 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.5V
Width 1.65 mm 1.5 mm
Base Number Matches 4 2
Pbfree Code No
Additional Feature DETECTION THRESHOLD VOLTAGE IS 2.4V
Moisture Sensitivity Level 1
Supply Voltage-Nom (Vsup) 1.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NCP302LSN24T1 with alternatives