NCP140AMXC330TCG
vs
NCP140BMXC330TCG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
XDFN-4
XDFN-4
Package Description
XDFN-4
XDFN-4
Manufacturer Package Code
711BF
711BF
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
2 Days
Samacsys Manufacturer
onsemi
onsemi
Dropout Voltage1-Max
0.145 V
0.145 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
3.8 V
3.8 V
JESD-30 Code
S-PDSO-N4
S-PDSO-N4
Length
0.8 mm
0.8 mm
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
85 °C
85 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
3.366 V
3.366 V
Output Voltage1-Min
3.234 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.43 mm
0.43 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.48 mm
0.48 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
2%
2%
Width
0.8 mm
0.8 mm
Base Number Matches
1
1