Part Details for NCP140BMXC330TCG by onsemi
Overview of NCP140BMXC330TCG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP140BMXC330TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4895
|
Newark | Ldo, Fixed, 3.3V, 0.15A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:1.6V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP140BMXC330TCG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NCP140BMXC330TCG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP140BMXC330TCG) RoHS: Compliant Min Qty: 6579 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 117000 Partner Stock |
|
$0.0942 / $0.1125 | Buy Now |
DISTI #
NCP140BMXC330TCG
|
Avnet Americas | LDO Regulator Pos 3.3V 0.15A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP140BMXC330TCG) RoHS: Compliant Min Qty: 2195 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 Partner Stock |
|
$0.1412 / $0.1686 | Buy Now |
DISTI #
59274961
|
Verical | LDO Regulator Pos 3.3V 0.15A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 1934 | Americas - 3000 |
|
$0.1053 | Buy Now |
|
Rochester Electronics | NCP140 - LDO Regulator, 150 mA, Ultra-Low Dropout, Low Noise RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3000 |
|
$0.1412 / $0.1661 | Buy Now |
DISTI #
C1S541901950798
|
Chip1Stop | Linear Regulator RoHS: Compliant | 3000 |
|
$0.1550 | Buy Now |
|
Flip Electronics | Stock, ship today | 117000 |
|
RFQ |
Part Details for NCP140BMXC330TCG
NCP140BMXC330TCG CAD Models
NCP140BMXC330TCG Part Data Attributes
|
NCP140BMXC330TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP140BMXC330TCG
onsemi
Capless LDO Regulator, 150 mA, Ultra-Low Dropout, Low Noise 3.3V Capless; XDFN4 0.8 x 0.8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711BF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.145 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 0.8 mm |