NCP1216AD65R2G vs NCP1200P60 feature comparison

NCP1216AD65R2G onsemi

Buy Now Datasheet

NCP1200P60 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code SOIC-8 Narrow Body DIP
Package Description SOIC-8 PLASTIC, DIP-8
Pin Count 8 8
Manufacturer Package Code 751-07
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Min 11 V 11 V
Input Voltage-Nom 11 V 11 V
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e0
Length 4.9 mm 9.78 mm
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 8 8
Output Current-Max 0.5 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.75 mm 4.45 mm
Surface Mount YES NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 71.5 kHz 70 kHz
Technology CMOS CMOS
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 1 2

Compare NCP1216AD65R2G with alternatives

Compare NCP1200P60 with alternatives