NCP1200P60 vs NCP1203P60 feature comparison

NCP1200P60 Rochester Electronics LLC

Buy Now Datasheet

NCP1203P60 onsemi

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Part Package Code DIP DIP
Package Description PLASTIC, DIP-8 PDIP-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Min 11 V
Input Voltage-Nom 11 V 11 V
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.78 mm 9.78 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 8 8
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.45 mm 4.45 mm
Surface Mount NO NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 70 kHz 73 kHz
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code DIP8,.3
Temperature Grade AUTOMOTIVE

Compare NCP1200P60 with alternatives

Compare NCP1203P60 with alternatives