NCP1216AD133R2G vs NCP1203P100 feature comparison

NCP1216AD133R2G onsemi

Buy Now Datasheet

NCP1203P100 onsemi

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1035710 1035705
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code SOIC-8 Narrow Body DIP
Package Description SOIC-8 DIP, DIP8,.3
Pin Count 8 8
Manufacturer Package Code 751-07
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Description PWM Controller, Fixed Frequency, Current Mode, with Duty Cycle Limited to 50%
Samacsys Manufacturer onsemi
Samacsys Modified On 2024-09-19 14:45:22
Total Weight 71.85 482.16
Category CO2 Kg 12.04 12.04
CO2 865.0739999999998 5805.2064
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16 2024-01-23
CAS Accounted for Wt 96 93
EFUP e 50
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V5.11 Conflict Minerals Statement
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Min 11 V
Input Voltage-Nom 11 V 11 V
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e0
Length 4.9 mm 9.78 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Output Current-Max 0.5 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.45 mm
Surface Mount YES NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 146 kHz 115 kHz
Technology CMOS CMOS
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 7.62 mm
Base Number Matches 1 2
Rohs Code No
Factory Lead Time 4 Weeks
kg CO2e/kg 12.04
Average Weight (mg) 571.775
CO2e (mg) 6884.171
Compliance Temperature Grade Automotive: -40C to +125C
SVHC Over MCV 7439-92-1
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7439-92-1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Temperature Grade AUTOMOTIVE

Compare NCP1216AD133R2G with alternatives

Compare NCP1203P100 with alternatives