NCP1203P100
vs
NCP1216P65
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ONSEMI
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
PLASTIC, DIP-8/7
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Nom
11 V
11 V
JESD-30 Code
R-PDIP-T8
R-PDIP-T7
JESD-609 Code
e0
e0
Length
9.78 mm
9.78 mm
Number of Functions
1
1
Number of Terminals
8
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.25 A
0.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
235
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.45 mm
4.45 mm
Surface Mount
NO
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
115 kHz
71.5 kHz
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Input Voltage-Min
11 V
Compare NCP1203P100 with alternatives
Compare NCP1216P65 with alternatives