NCP1200P60 vs BD7673AG-GTR feature comparison

NCP1200P60 Rochester Electronics LLC

Buy Now Datasheet

BD7673AG-GTR ROHM Semiconductor

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROHM CO LTD
Part Package Code DIP
Package Description PLASTIC, DIP-8 LSSOP,
Pin Count 8
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Min 11 V 8.5 V
Input Voltage-Nom 11 V 12 V
JESD-30 Code R-PDIP-T8 R-PDSO-G6
JESD-609 Code e0
Length 9.78 mm 2.9 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 8 6
Output Current-Max 0.25 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status COMMERCIAL
Seated Height-Max 4.45 mm 1.25 mm
Surface Mount NO YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 70 kHz 65 kHz
Technology CMOS
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 1.6 mm
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer ROHM Semiconductor
Input Voltage-Max 26 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Temperature Grade INDUSTRIAL

Compare NCP1200P60 with alternatives

Compare BD7673AG-GTR with alternatives