NCP1053ST44T3
vs
NCP1053P44G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-261
DIP
Package Description
PLASTIC, TO-261, SOT-223, 4PIN
LEAD FREE, PLASTIC, DIP-8
Pin Count
4
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
8.5 V
8.5 V
Input Voltage-Min
7.5 V
7.5 V
Input Voltage-Nom
8 V
8 V
JESD-30 Code
R-PDSO-G4
R-PDIP-T8
JESD-609 Code
e0
e3
Length
6.5 mm
9.78 mm
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
4
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
235
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
4.45 mm
Surface Mount
YES
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
50 kHz
50 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.3 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
3.5 mm
7.62 mm
Base Number Matches
1
2
Pbfree Code
No
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare NCP1053ST44T3 with alternatives
Compare NCP1053P44G with alternatives