NCP1053ST44T3 vs NCP1053P100G feature comparison

NCP1053ST44T3 onsemi

Buy Now Datasheet

NCP1053P100G onsemi

Buy Now Datasheet
No
Obsolete Obsolete
ON SEMICONDUCTOR ON SEMICONDUCTOR
TO-261 PDIP-7 (PDIP-8 LESS PIN 6)
PLASTIC, TO-261, SOT-223, 4PIN DIP, DIP8,.3
4 7
not_compliant unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
SWITCHING REGULATOR SWITCHING REGULATOR
VOLTAGE-MODE VOLTAGE-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
8.5 V 8.5 V
7.5 V 7.5 V
8 V 8 V
R-PDSO-G4 R-PDIP-T8
e0 e3
6.5 mm 9.78 mm
1
1 1
4 8
125 °C 125 °C
-40 °C -40 °C
2 A 2 A
PLASTIC/EPOXY PLASTIC/EPOXY
SOP DIP
SOT-223 DIP8,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE IN-LINE
235 260
Not Qualified Not Qualified
1.75 mm 4.45 mm
YES NO
SINGLE SINGLE
50 kHz 113 kHz
AUTOMOTIVE AUTOMOTIVE
TIN LEAD TIN
GULL WING THROUGH-HOLE
2.3 mm 2.54 mm
DUAL DUAL
3.5 mm 7.62 mm
1 1
Yes
626A-01
onsemi

Compare NCP1053ST44T3 with alternatives

Compare NCP1053P100G with alternatives