NCP1053P44
vs
NCP1053ST44T3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ON SEMICONDUCTOR
Part Package Code
DIP
TO-261
Package Description
DIP, DIP8,.3
PLASTIC, TO-261, SOT-223, 4PIN
Pin Count
8
4
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
8.5 V
8.5 V
Input Voltage-Min
7.5 V
7.5 V
Input Voltage-Nom
8 V
8 V
JESD-30 Code
R-PDIP-T8
R-PDSO-G4
JESD-609 Code
e0
e0
Length
9.78 mm
6.5 mm
Number of Functions
1
1
Number of Terminals
8
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.45 mm
1.75 mm
Surface Mount
NO
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
50 kHz
50 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.3 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.5 mm
Base Number Matches
2
1
Moisture Sensitivity Level
1
Compare NCP1053P44 with alternatives
Compare NCP1053ST44T3 with alternatives