NCP1051ST136T3G vs NCP1051P044 feature comparison

NCP1051ST136T3G onsemi

Buy Now Datasheet

NCP1051P044 onsemi

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code SOT-223 (TO-261) 4 LEAD DIP
Package Description SOT-223, 4 PIN PLASTIC, DIP-8
Pin Count 4 8
Manufacturer Package Code 0.0318
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 8.5 V 8.5 V
Input Voltage-Min 7.5 V 7.5 V
Input Voltage-Nom 8 V 8 V
JESD-30 Code R-PDSO-G4 R-PDIP-T7
JESD-609 Code e3 e0
Length 6.5 mm 9.78 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 4 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.45 mm
Surface Mount YES NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 154 kHz 50 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.5 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No

Compare NCP1051ST136T3G with alternatives

Compare NCP1051P044 with alternatives