NCP1051P044
vs
NCP1051ST100T3G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
ONSEMI
Part Package Code
DIP
SOT-223 (TO-261) 4 LEAD
Package Description
PLASTIC, DIP-8
SOT-223, 4 PIN
Pin Count
8
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
8.5 V
8.5 V
Input Voltage-Min
7.5 V
7.5 V
Input Voltage-Nom
8 V
8 V
JESD-30 Code
R-PDIP-T7
R-PDSO-G4
JESD-609 Code
e0
e3
Length
9.78 mm
6.5 mm
Number of Functions
1
1
Number of Terminals
7
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.45 mm
1.75 mm
Surface Mount
NO
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
50 kHz
113 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.3 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.5 mm
Base Number Matches
1
1
Manufacturer Package Code
0.0318
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Control Mode
VOLTAGE-MODE
Moisture Sensitivity Level
1
Package Equivalence Code
SOT-223
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare NCP1051P044 with alternatives
Compare NCP1051ST100T3G with alternatives