NCL32073AD065R2G
vs
ILD2035E6327XT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
INFINEON TECHNOLOGIES AG
Package Description
SOP,
TSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G7
R-PDSO-G6
JESD-609 Code
e3
Length
4.9 mm
2.9 mm
Number of Functions
1
1
Number of Segments
3
3
Number of Terminals
7
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max
24 V
22 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
1.6 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Min
8 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare NCL32073AD065R2G with alternatives
Compare ILD2035E6327XT with alternatives